Thomas & Betts Black Self-adhesive Cable Tie Mount 7.6 mm x 29mm x 29 mm

Subtotal (1 pack of 100 units)*

$138.63

(exc. GST)

$152.49

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$138.63$1.386

*price indicative

RS Stock No.:
338-968
Distrelec Article No.:
301-77-075
Mfr. Part No.:
TC 5347 A
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie Mount

Colour

Black

Cable Tie Width Acceptance

7.6mm

Length

29mm

Width

29mm

Fixing Hole Diameter

3.6mm

Series

TC

Mount Fixing Type

Self-adhesive

Standards/Approvals

UL 94 V-0, UL 94 V-2, UL 94 HB, IEEE383

COO (Country of Origin):
HU
The Thomas & Betts Cable Tie Mount 7.6mm PA6.6 NAT is a durable mounting solution made from high-quality PA6.6 (Nylon) material. With a size of 7.6mm, this mount is designed to securely hold cable ties in place, providing an organized and efficient cable management system.

Natural color

Designed for secure cable tie mounting in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy