HellermannTyton Natural Cable Tie Mount 5.4 mm x 29mm x 29 mm
- RS Stock No.:
- 231-9801
- Mfr. Part No.:
- 151-28449 MB4CAS-PA66-NA
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save -
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$234.82
(exc. GST)
$258.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $234.82 | $2.348 | - |
| 15 - 49 | $232.86 | $2.329 | - |
| 50 + | $229.00 | $2.29 | 2% |
*price indicative
- RS Stock No.:
- 231-9801
- Mfr. Part No.:
- 151-28449 MB4CAS-PA66-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 5.4mm | |
| Length | 29mm | |
| Width | 29mm | |
| Fixing Hole Diameter | 4.2mm | |
| Material | Polyamide 66 | |
| Series | MB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 5.4mm | ||
Length 29mm | ||
Width 29mm | ||
Fixing Hole Diameter 4.2mm | ||
Material Polyamide 66 | ||
Series MB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

HellermannTyton Series MB Cable Tie Mount, 5.4mm Cable Tie Width Acceptance, 29mm Length - 151-28449 MB4CAS-PA66-NA
This cable tie mount is a sturdy and versatile attachment designed to secure cables efficiently. Made from high-quality Polyamide 6.6, it features a self-adhesive backing for easy installation. The mount measures 29mm x 29mm and accommodates cable tie widths up to 5.4mm, making it ideal for various applications in the automation, electronics, and electrical industries. With the capability to withstand temperatures ranging from -40 °C to +60 °C, it is a reliable solution for both indoor and outdoor environments.
Features & Benefits
• Self-adhesive backing allows quick and easy installation
• Constructed from durable Polyamide 6.6 for long-lasting use
• Suitable for high-temperature applications with a maximum of +60 °C
• Designed for cable ties up to 5.4mm in width for secure fastening
• Fire-rated to UL 94 V2 for safety in demanding environments
• Compact design offers versatile mounting options for cables
Applications
• Used for cable management in electrical installations
• Perfect for securing cables in outdoor settings
• Suitable for mounting in renewable energy
• Ideal for assembly in industrial automation devices
• Utilised in the electronics sector for organising wiring
How does the self-adhesive feature enhance convenience?
The self-adhesive nature eliminates the need for additional tools or fasteners, making installation quick and efficient on various surfaces, while ensuring a secure grip.
What temperature range can this mounting solution withstand?
It operates effectively between -40 °C and +60 °C, providing reliable performance even in extreme conditions.
Is this cable tie mount suitable for high-risk environments?
Yes, it is fire-rated to UL 94 V2, ensuring safety and compliance in high-risk applications, making it a trustworthy option for various installations.
Can this mount be used outdoors, and how does it perform?
Absolutely, the durable construction and temperature range ensure it remains effective for outdoor use, stabilising cables even under changing environmental conditions.
How does this product help in managing cable organisation?
The compact design and accommodating size facilitate efficient cable management, allowing for tidy setups in both commercial and industrial settings.
Related links
- HellermannTyton Natural Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Natural Polyamide 66 Cable Tie Mount Screw 29 mm 29mm 5.7 mm
- RS PRO Natural Screw Cable Tie Mount 5 mm x 29mm x 29 mm
- HellermannTyton Natural Cable Tie Mount 9.5mm x 21 mm
- HellermannTyton Natural Cable Tie Mount 4.6 mm x 11.3mm x 22.2 mm
- HellermannTyton Natural Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton Natural Cable Tie Mount 8.4 mm x 40mm x 40 mm
- HellermannTyton Natural Cable Tie Mount 8 mm x 25mm x 32 mm
