Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 244 mm
- RS Stock No.:
- 253-1189
- Mfr. Part No.:
- 7TAG009910R0077
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$3,236.90
(exc. GST)
$3,560.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $32.369 | $3,236.90 |
*price indicative
- RS Stock No.:
- 253-1189
- Mfr. Part No.:
- 7TAG009910R0077
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 7.6mm | |
| Length | 244mm | |
| Width | 15.8mm | |
| Material | Nylon | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH, CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 7.6mm | ||
Length 244mm | ||
Width 15.8mm | ||
Material Nylon | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH, CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC1112 is a multiple bundle mounting strip, made of nylon/polyamide 6.6, available in natural nylon color. It can withstand temperatures of up to 85°C. These nylon mounting strips for parallel installation of wire bundles can accommodate up to six closely spaced bundles. It has length of 252mm (9.9 inches), width of 15.87mm (0.625 inch), thickness of 5.15mm (0.203 inch).
Two-screw mounting method with 6 screw
Maximum tie width 7.64mm (0.301 inch)
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 53 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 168 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 129 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 205 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 14mm x 23 mm
- Thomas & Betts Natural Screw Cable Tie Mount 15.8mm x 79 mm
- HellermannTyton Natural Screw Cable Tie 7.6 mm x 15.8mm x 241 mm
- Thomas & Betts Black Self-adhesive Cable Tie Mount 7.6 mm x 29mm x 29 mm