Alpha Wire Spiral Wrap 6.4 mm Cable Diameter PTFE FIT Wire Management Series

Subtotal (1 reel of 8 metres)*

$850.15

(exc. GST)

$935.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$850.15$106.269

*price indicative

RS Stock No.:
276-9807
Mfr. Part No.:
SW31 NA008
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Spiral Wrap

Colour

Natural

Nominal Diameter

6.35mm

Material

PTFE

Minimum Cable Diameter

4.826mm

Maximum Cable Diameter

6.4mm

Wall Thickness

0.19in

Minimum Operating Temperature

-268°C

Maximum Operating Temperature

260°C

Standards/Approvals

REACH (EC 1907/2006), UL CCN UZKX2, ASTM-D-3295-01, EU 2011/65/EU(RoHS2)

Length

8m

Series

FIT Wire Management

RoHS Status: Exempt

The Alpha Wire cable spiral wrap is made from PTFE material.

Flammability UL VW-1

Temperature rating -268 to +260 degree celsius

1 Reel of 8 Metre(s)
$81.43
1 Reel of 30 Metre(s)
$245.91
1 Reel of 30 Metre(s)
$210.75
1 Reel of 30 Metre(s)
$99.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy