Alpha Wire Spiral Cable Wrap 200 μm Cable Diameter Brass FIT Wire Management Series

Subtotal (1 reel of 30 metres)*

$367.61

(exc. GST)

$404.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$367.61$12.254

*price indicative

RS Stock No.:
276-9665
Mfr. Part No.:
2142 SV005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Spiral Cable Wrap

Colour

Silver

Nominal Diameter

6.35mm

Material

Brass

Minimum Cable Diameter

0.0063in

Maximum Cable Diameter

200μm

Wall Thickness

800μm

Standards/Approvals

China RoHS 2 per GB/T 26572 2011, China RoHS “Marking for Control of Pollution by Electronic Information Products” standard SJ/T 11364 2014, EU 2011/65/EU(RoHS2), California Proposition 65, REACH (EC 1907/2006)

Length

30m

Series

FIT Wire Management

RoHS Status: Exempt

The Alpha Wire cable spiral wrap is made from tinned copper.

It has solid strands

Diameter 0.0063inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy