Alpha Wire Spiral Wrap, 0.25 in 6.4 mm Cable Diameter Polyethylene FIT Wire Management Series

Subtotal (1 reel of 30 metres)*

$99.09

(exc. GST)

$109.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$99.09$3.303

*price indicative

RS Stock No.:
277-3777
Distrelec Article No.:
155-00-228
Mfr. Part No.:
SW2 NA005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Spiral Wrap

Colour

Natural

Nominal Diameter

6.35mm

Material

Polyethylene

Maximum Bundle Diameter

0.25in

Minimum Cable Diameter

4.1mm

Maximum Cable Diameter

6.4mm

Wall Thickness

0.16in

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

80°C

Length

30m

Series

FIT Wire Management

RoHS Status: Exempt

The Alpha Wire spiral wrap tubing is made from polyethylene. Alpha Wire’s spiral wrap tubing simplifies wire harnessing, cabling, and bundling with no installation tool needed. It wraps tightly to the wire and cable being bundled, yet is flexible and simple to apply. All types maintain flexibility even when bent around sharp edges. Breakouts or tap-off connections may be made through the openings of the wrap. Alpha Wire's SW spiral wrap is constructed from several semi-rigid tubing materials and then cut on a continual spiral.

Temperature rating -60 to 88 degree celsius

Tensile strength 1800 PSI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy