Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve, 30m Length 10.26 mm Cable Diameter, FIT

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 30 units)*

$907.16

(exc. GST)

$997.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 14$907.16$30.239
15 - 49$891.28$29.709
50 +$874.72$29.157

*price indicative

RS Stock No.:
822-5301
Mfr. Part No.:
PF2001 NA005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Natural

Material

Fibreglass Silicone Rubber

Sleeve Length

30m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

7.46mm

Maximum Cable Diameter

10.26mm

Minimum Operating Temperature

-70°C

Shielding

Shielded

Maximum Operating Temperature

200°C

Dielectric Strength

8kV

Standards/Approvals

No

Wall Thickness

510μm

Series

FIT Wire Management

RoHS Status: Exempt

Silicone Coated Sleeving PIF-200 Range


Silicone coated sleeving providing extra protection for cable in a harsh external environment.

Excellent for tough external environments

Fits neatly over wire and cable

Shrink to size first is not neccessary

Flexible routing

Abrasion resistant

Silicone coated

Superior electrical properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy