Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve, 30m Length 11.18 mm Cable Diameter, FIT
- RS Stock No.:
- 822-5305
- Mfr. Part No.:
- PF2000 NA005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 units)*
$1,055.52
(exc. GST)
$1,161.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $1,055.52 | $35.184 | - |
| 15 - 49 | $1,037.06 | $34.569 | 1% |
| 50 + | $1,017.79 | $33.926 | 3% |
*price indicative
- RS Stock No.:
- 822-5305
- Mfr. Part No.:
- PF2000 NA005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Natural | |
| Material | Fibreglass Silicone Rubber | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 8.38mm | |
| Maximum Cable Diameter | 11.18mm | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 200°C | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Dielectric Strength | 8kV | |
| Wall Thickness | 510μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Natural | ||
Material Fibreglass Silicone Rubber | ||
Sleeve Length 30m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 8.38mm | ||
Maximum Cable Diameter 11.18mm | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 200°C | ||
Shielding Shielded | ||
Standards/Approvals No | ||
Dielectric Strength 8kV | ||
Wall Thickness 510μm | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
Silicone Coated Sleeving PIF-200 Range
Silicone coated sleeving providing extra protection for cable in a harsh external environment.
Excellent for tough external environments
Fits neatly over wire and cable
Shrink to size first is not neccessary
Flexible routing
Abrasion resistant
Silicone coated
Superior electrical properties
- RS Stock No. 8225308
- Mfr. Part No. PF2002 NA005
1 Reel of 30
$801.14
- RS Stock No. 8225301
- Mfr. Part No. PF2001 NA005
1 Reel of 30
$907.16
- RS Stock No. 8225317
- Mfr. Part No. PF2007/16 NA005
1 Reel of 30
$1,719.69
- RS Stock No. 8225291
- Mfr. Part No. PF2005 NA005
1 Reel of 30
$567.09
Related links
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT












