Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve, 30m Length 7.57 mm Cable Diameter, FIT

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 30 units)*

$624.80

(exc. GST)

$687.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 14$624.80$20.827
15 - 49$613.88$20.463
50 +$602.48$20.083

*price indicative

RS Stock No.:
822-5294
Mfr. Part No.:
PF2004 NA005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Natural

Material

Fibreglass Silicone Rubber

Sleeve Length

30m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

5.28mm

Maximum Cable Diameter

7.57mm

Minimum Operating Temperature

-70°C

Shielding

Shielded

Maximum Operating Temperature

200°C

Standards/Approvals

No

Dielectric Strength

8kV

Wall Thickness

510μm

Series

FIT Wire Management

RoHS Status: Exempt

Belden FIT Wire Management Series Cable Sleeve, 200 °C Maximum Operating Temperature, Natural - PF2004 NA005


This cable sleeve is a braided fibreglass silicone product designed to protect and organise wiring in demanding industrial environments. It provides a flexible, shielded covering for harnesses and individual conductors while maintaining a slim profile and natural finish. The sleeving is supplied in a continuous 30m length for extended runs and is suited to applications where thermal stability and electrical isolation are required.

Features & Benefits


• Withstands temperatures from -70°C to 200°C for wide thermal use
• Provides 8kV dielectric strength to support electrical insulation
• Expandable construction accommodates varied cable bundles
• Thin wall 0.51mm minimises bulk while protecting conductors
• Shielded braided design reduces electromagnetic interference
• Natural colour aids identification and blends into installations

**Applications**


• Suitable for cable protection in high-temperature ovens and furnaces
• Ideal for harness routing in automation machinery and robotics
• Used with sensor and actuator wiring in factory control panels
• Can be used for insulating wiring in power distribution equipment
• Used for protecting loom runs in pilot installations and prototypes

What range of cable diameters will it accept?


The sleeve expands to fit cables from 5.28mm up to 7.57mm in diameter, accommodating small to medium bundles.

How is the product supplied for long runs?


It is delivered as a single continuous roll measuring 30m, enabling uninterrupted coverage for extended looms.

What material composition provides the heat resistance?


The construction combines fibreglass reinforcement with a silicone rubber Matrix to achieve elevated temperature performance.

How does the thin wall affect installation?


The 0.51mm wall thickness keeps the sleeve Compact for tight routing while preserving flexibility for straightforward fitting.

Does the sleeving offer electromagnetic protection?


The braided shielding reduces susceptibility to external interference and helps contain emitted noise from enclosed cables.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy