Alpha Wire Polyvinyl Chloride Clear Cable Sleeve, 30m Length 6 mm Cable Diameter, FIT Wire Management Series

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$98.50

(exc. GST)

$108.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 14$98.50$3.283-
15 - 49$96.77$3.2261%
50 +$94.97$3.1663%

*price indicative

RS Stock No.:
821-1592
Mfr. Part No.:
P1054 CL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Clear

Material

Polyvinyl Chloride

Sleeve Length

30m

Minimum Cable Diameter

5mm

Maximum Cable Diameter

6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Dielectric Strength

870V/mil

Wall Thickness

508μm

Series

FIT Wire Management

Multi-Purpose PVC Tubing PVC-105 Range


This multi-purpose PVC tubing is ideal for protecting wires and cables in applications such as wire harnesses and ground straps.

Key Features

• Multi-purpose protective tubing

• Flexible PVC material

• Good resistance to heat, oil, and abrasion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy