Alpha Wire Expandable Polyvinyl Chloride Clear Cable Sleeve, 30m Length 3.5 mm Cable Diameter, FIT Wire Management
- RS Stock No.:
- 277-3775
- Distrelec Article No.:
- 304-41-373
- Mfr. Part No.:
- P1058 CL002
- Brand:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
$179.19
(exc. GST)
$197.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $179.19 | $1.179 |
*price indicative
- RS Stock No.:
- 277-3775
- Distrelec Article No.:
- 304-41-373
- Mfr. Part No.:
- P1058 CL002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Clear | |
| Material | Polyvinyl Chloride | |
| Sleeve Length | 30m | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 3.2mm | |
| Maximum Cable Diameter | 3.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU Directive 2011/65/EU, CSA, REACH, UL | |
| Dielectric Strength | 870V/mil | |
| Wall Thickness | 500μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Clear | ||
Material Polyvinyl Chloride | ||
Sleeve Length 30m | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 3.2mm | ||
Maximum Cable Diameter 3.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU Directive 2011/65/EU, CSA, REACH, UL | ||
Dielectric Strength 870V/mil | ||
Wall Thickness 500μm | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
The Alpha Wire PVC Tubing offering protection from flammability, high heat, abrasion, and chemicals. Alpha tubing has the size for your wire and cable routing needs.
Lead free
No corrosion
Fungus Resistance
Related links
- Alpha Wire Expandable Braided Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management
- Alpha Wire Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Polyvinyl Chloride Clear Cable Sleeve FIT Wire
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Polyvinyl Chloride Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride Clear Cable Sleeve FIT Wire
