Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve, 30m Length 1.24 mm Cable Diameter, FIT Wire
- RS Stock No.:
- 820-3667
- Mfr. Part No.:
- TFT25018 NA005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$356.42
(exc. GST)
$392.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | $356.42 | $11.881 |
| 15 - 49 | $350.20 | $11.673 |
| 50 + | $343.73 | $11.458 |
*price indicative
- RS Stock No.:
- 820-3667
- Mfr. Part No.:
- TFT25018 NA005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Natural | |
| Material | Polytetrafluoroethylene | |
| Sleeve Length | 30m | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 1.01mm | |
| Maximum Cable Diameter | 1.24mm | |
| Minimum Operating Temperature | -75°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 55.118kV/mm | |
| Wall Thickness | 0.41mm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Natural | ||
Material Polytetrafluoroethylene | ||
Sleeve Length 30m | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 1.01mm | ||
Maximum Cable Diameter 1.24mm | ||
Minimum Operating Temperature -75°C | ||
Shielding Shielded | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Dielectric Strength 55.118kV/mm | ||
Wall Thickness 0.41mm | ||
Series FIT Wire Management | ||
STANDARD WALL TEFLON tubing TFT-250 Range
STANDARD WALL TEFLON improving the reliability of cable harnesses.
Provides a heat and abrasion resistant wire insulator
Abrasion resistance
Excellent dielectric properties
Oil resistant
PTFE material
Related links
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
