Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve, 30m Length 1.65 mm Cable Diameter, FIT Wire

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$323.47

(exc. GST)

$355.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 14$323.47$10.782-
15 - 49$319.53$10.6511%
50 +$315.39$10.5132%

*price indicative

RS Stock No.:
820-3639
Mfr. Part No.:
TFT20015 NA005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Natural

Material

Polytetrafluoroethylene

Sleeve Length

30m

Braided

No

Expandable

Yes

Minimum Cable Diameter

1.44mm

Maximum Cable Diameter

1.65mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

260°C

Shielding

Shielded

Standards/Approvals

No

Dielectric Strength

55.118kV/mm

Wall Thickness

300μm

Series

FIT Wire Management

THIN WALL TEFLON tubing tft-200 range


Thin Wall TEFLON improving the reliability of cable harnesses.

Provides a heat and abrasion resistant wire insulator

Abrasion resistance

Excellent dielectric properties

Oil resistant

PTFE material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy