Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve, 30m Length 8.69 mm Cable Diameter, FIT Wire
- RS Stock No.:
- 820-3642
- Mfr. Part No.:
- TFT2000 NA005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$1,499.66
(exc. GST)
$1,649.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | $1,499.66 | $49.989 |
| 15 - 49 | $1,473.46 | $49.115 |
| 50 + | $1,446.03 | $48.201 |
*price indicative
- RS Stock No.:
- 820-3642
- Mfr. Part No.:
- TFT2000 NA005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Natural | |
| Material | Polytetrafluoroethylene | |
| Sleeve Length | 30m | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 8.25mm | |
| Maximum Cable Diameter | 8.69mm | |
| Minimum Operating Temperature | -65°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | 260°C | |
| Dielectric Strength | 55.118kV/mm | |
| Standards/Approvals | No | |
| Wall Thickness | 380μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Natural | ||
Material Polytetrafluoroethylene | ||
Sleeve Length 30m | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 8.25mm | ||
Maximum Cable Diameter 8.69mm | ||
Minimum Operating Temperature -65°C | ||
Shielding Shielded | ||
Maximum Operating Temperature 260°C | ||
Dielectric Strength 55.118kV/mm | ||
Standards/Approvals No | ||
Wall Thickness 380μm | ||
Series FIT Wire Management | ||
THIN WALL TEFLON tubing tft-200 range
Thin Wall TEFLON improving the reliability of cable harnesses.
Provides a heat and abrasion resistant wire insulator
Abrasion resistance
Excellent dielectric properties
Oil resistant
PTFE material
Related links
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
