Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve, 30m Length 1.55 mm Cable Diameter, FIT Wire
- RS Stock No.:
- 820-3660
- Mfr. Part No.:
- TFT25016 NA005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$429.54
(exc. GST)
$472.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | $429.54 | $14.318 | - |
| 15 - 49 | $419.03 | $13.968 | 2% |
| 50 + | $403.69 | $13.456 | 6% |
*price indicative
- RS Stock No.:
- 820-3660
- Mfr. Part No.:
- TFT25016 NA005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Natural | |
| Material | Polytetrafluoroethylene | |
| Sleeve Length | 30m | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 1.29mm | |
| Maximum Cable Diameter | 1.55mm | |
| Minimum Operating Temperature | -75°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 55.118kV/mm | |
| Wall Thickness | 410μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Natural | ||
Material Polytetrafluoroethylene | ||
Sleeve Length 30m | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 1.29mm | ||
Maximum Cable Diameter 1.55mm | ||
Minimum Operating Temperature -75°C | ||
Shielding Shielded | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Dielectric Strength 55.118kV/mm | ||
Wall Thickness 410μm | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
STANDARD WALL TEFLON tubing TFT-250 Range
STANDARD WALL TEFLON improving the reliability of cable harnesses.
Provides a heat and abrasion resistant wire insulator
Abrasion resistance
Excellent dielectric properties
Oil resistant
PTFE material
Related links
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
