HellermannTyton Expandable Braided Polyester Black Cable Sleeve, 100m Length, Helagaine HEGP Series
- RS Stock No.:
- 288-1179
- Distrelec Article No.:
- 304-41-607
- Mfr. Part No.:
- 170-80504 HEGPL03-PET-BK
- Brand:
- HellermannTyton
Subtotal (1 reel of 100 metres)*
$165.00
(exc. GST)
$181.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 15 January 2027
- Plus 2 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $165.00 | $1.65 |
*price indicative
- RS Stock No.:
- 288-1179
- Distrelec Article No.:
- 304-41-607
- Mfr. Part No.:
- 170-80504 HEGPL03-PET-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | Helagaine HEGP | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series Helagaine HEGP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton light weight standard polyester braided sleeving has application over irregular shapes.
Highly flexible
Good abrasion resistance
Related links
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
