HellermannTyton Relicon Cable Joint Connector Block Resin Joint Kit Connector Block
- RS Stock No.:
- 215-5692
- Mfr. Part No.:
- 435-01408 SV2-SNCU-CL
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$80.66
(exc. GST)
$88.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.66 |
*price indicative
- RS Stock No.:
- 215-5692
- Mfr. Part No.:
- 435-01408 SV2-SNCU-CL
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Joint Connector Block | |
| Kit Contents | Connector Block | |
| Series | Relicon | |
| Kit Type | Resin Joint Kit | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Joint Connector Block | ||
Kit Contents Connector Block | ||
Series Relicon | ||
Kit Type Resin Joint Kit | ||
Standards/Approvals ELV, RoHS | ||
- COO (Country of Origin):
- DE
The Hellermann Tyton connector block SV2.connector block is made of transparent polymeric material and assembled with 5 mechanical connectors inside. An Allen key is included. The three different sizes are adapted to the right core cross sections and spaces that are needed for each joint. All connectors are suitable for aluminium and copper conductors as well. This makes the connection reliable and easy.
Transparent, polymeric material
5 mechanical connectors including Allen key
3 sizes available
For AI and CU conductors
Related links
- HellermannTyton Relicon Cable Joint Connector Block Resin Joint Kit Connector Block
- HellermannTyton Cable Joint Connector Block Resin Joint Kit Connector Block
- HellermannTyton Relicon Cable Joint Kit Branch Sponge For Roughening The Cable, Relicon Pur 33 Cast Resin Ready For
- HellermannTyton Relicon Cable Joint Straight Cable Joint
- HellermannTyton Relicon Cable Joint Kit Branch
- HellermannTyton Relicon Cable Joint Kit Straight
- HellermannTyton Relicon Cable Joint Kit Straight Protective Gloves Transparent Moulding Shells, Sf
- HellermannTyton Relicon Cable Joint Kit Branch Protective Gloves Transparent Moulding Shells,
