Alpha Wire Expandable Braided Polyester Black Cable Sleeve, 4ft Length 9.5 mm Cable Diameter, FIT Wire Management Series

Subtotal (1 reel of 152 metres)*

$797.58

(exc. GST)

$877.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$797.58$5.247

*price indicative

RS Stock No.:
276-9800
Mfr. Part No.:
G1101/4 BK002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Black

Material

Polyester

Sleeve Length

4ft

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

3.175mm

Maximum Cable Diameter

9.5mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH (EC 1907/2006), EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2), California Proposition 65

Wall Thickness

0.025in

Series

FIT Wire Management

RoHS Status: Exempt

The Alpha Wire cable expandable sleeve is made from braided polyester.

Temperature range -75 to 125 degree celsius

Tensile strength 85000psi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy