Alpha Wire Expandable Braided Polyester Black Cable Sleeve, 4ft Length 1.250 in Cable Diameter, FIT Wire Management
- RS Stock No.:
- 276-9801
- Mfr. Part No.:
- G1103/4 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$663.15
(exc. GST)
$729.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $663.15 | $22.105 |
*price indicative
- RS Stock No.:
- 276-9801
- Mfr. Part No.:
- G1103/4 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 4ft | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 0.500in | |
| Maximum Cable Diameter | 1.250in | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL UZKX2, EU 2011/65/EU(RoHS2), REACH Regulation (EC 1907/2006), Military MIL-I-631, EU 2015/863/EU (RoHS3), California Proposition 65 | |
| Wall Thickness | 0.025in | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 4ft | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 0.500in | ||
Maximum Cable Diameter 1.250in | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL UZKX2, EU 2011/65/EU(RoHS2), REACH Regulation (EC 1907/2006), Military MIL-I-631, EU 2015/863/EU (RoHS3), California Proposition 65 | ||
Wall Thickness 0.025in | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire cable expandable sleeve is made from braided polyester.
Temperature range -75 to 125 degree celsius
Tensile strength 85000psi
Related links
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride Black Cable Sleeve FIT Wire Management
