Alpha Wire Braided Fibreglass Natural Cable Sleeve, 4ft Length 0.347 in Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 276-9804
- Mfr. Part No.:
- PF2400 NA005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$219.24
(exc. GST)
$241.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $219.24 | $7.308 |
*price indicative
- RS Stock No.:
- 276-9804
- Mfr. Part No.:
- PF2400 NA005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Natural | |
| Material | Fibreglass | |
| Sleeve Length | 4ft | |
| Braided | Yes | |
| Minimum Cable Diameter | 0.325in | |
| Maximum Cable Diameter | 0.347in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 648°C | |
| Standards/Approvals | REACH Regulation (EC 1907/2006), Class C ASTM D 350 / 372 NEMA TF-2 ASTM D 350 / 372, UL Standard 1441, EU 2011/65/EU(RoHS2), California Proposition 65, Military MIL-Y-1140 | |
| Wall Thickness | 0.016in | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Natural | ||
Material Fibreglass | ||
Sleeve Length 4ft | ||
Braided Yes | ||
Minimum Cable Diameter 0.325in | ||
Maximum Cable Diameter 0.347in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 648°C | ||
Standards/Approvals REACH Regulation (EC 1907/2006), Class C ASTM D 350 / 372 NEMA TF-2 ASTM D 350 / 372, UL Standard 1441, EU 2011/65/EU(RoHS2), California Proposition 65, Military MIL-Y-1140 | ||
Wall Thickness 0.016in | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
The Alpha Wire cable sleeve is made from heat annealed braided fiberglass.
Temperature range -60 to 648 degree celsius
Minimum wall thickness 0.016 inch
Related links
- Alpha Wire Braided Fibreglass Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Fibreglass Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Braided Fibreglass 4ft Length 2.8 mm Cable Diameter, FIT Wire
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management Series
- Alpha Wire PTFE Natural Cable Sleeve 30m Length, FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve 2.57 mm Cable Diameter, FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
