Alpha Wire Expandable Braided Polyester Black Cable Sleeve, 100ft Length 0.375 in Cable Diameter, FIT Wire Management
- RS Stock No.:
- 278-0072
- Mfr. Part No.:
- G1101/4 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$194.21
(exc. GST)
$213.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $194.21 | $6.474 |
*price indicative
- RS Stock No.:
- 278-0072
- Mfr. Part No.:
- G1101/4 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 100ft | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 0.125in | |
| Maximum Cable Diameter | 0.375in | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-I-631, UL UZKX2 | |
| Wall Thickness | 0.025in | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 100ft | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 0.125in | ||
Maximum Cable Diameter 0.375in | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-I-631, UL UZKX2 | ||
Wall Thickness 0.025in | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
The Alpha Wire cable sleeves is made from braided polyester. Sleeves are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion.
Temperature range -75 to 125 degree celsius
Tensile strength 85000psi minimum
Related links
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Polyethylene Terephthalate Black Cable Sleeve FIT
- Alpha Wire Expandable Braided Polyethylene Terephthalate Black Cable Sleeve FIT
