Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve, 15m Length, FIT Wire Management Series
- RS Stock No.:
- 795-6118
- Mfr. Part No.:
- G1301/2 BK007
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 15 metres)*
$331.71
(exc. GST)
$364.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 15 - 210 | $22.114 | $331.71 |
| 225 - 735 | $21.927 | $328.91 |
| 750 + | $21.645 | $324.68 |
*price indicative
- RS Stock No.:
- 795-6118
- Mfr. Part No.:
- G1301/2 BK007
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyethylene Terephthalate | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | No | |
| Minimum Cable Diameter | 12.7mm | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Wall Thickness | 635μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyethylene Terephthalate | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable No | ||
Minimum Cable Diameter 12.7mm | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Wall Thickness 635μm | ||
Series FIT Wire Management | ||
Belden FIT Wire Management Series Cable Sleeve, 12.7mm Sleeve Diameter, 15m Sleeve Length - G1301/2 BK007
This cable sleeve is designed for protective applications in various electrical installations. The black braided cable sleeve features a diameter of 12.7mm and a length of 15m, offering comprehensive protection for wires and cables. Constructed from durable PET material, it withstands a temperature range of -70°C to +125°C, ensuring suitability in demanding environments.
Features & Benefits
• Halogen-free construction prevents the release of toxic gases
• Flame-retardant properties enhance safety in electrical applications
• Braided design offers flexibility without sacrificing strength
• Compatible with cable diameters starting at 12.7mm
• Minimal wall thickness of 0.635mm reduces weight
• High-temperature resistance makes it suitable for harsh conditions
Applications
• Used for cable protection in automotive
• Ideal for electronic components requiring insulation
• Employed in electrical equipment where heat resistance is critical
• Serves in mechanical assemblies needing flexible cable management
• Utilised where high-performance, halogen-free materials are required
What is the recommended cutting method for this sleeve?
The hot knife method is recommended for cutting the sleeve, ensuring clean edges.
How does the sleeve enhance cable longevity in extreme temperatures?
With a temperature tolerance ranging from -70°C to +125°C, it effectively protects cables from thermal damage in extreme operational conditions.
What are the implications of using a braiding technique in the sleeve design?
The braided construction allows for flexibility and reduced bulk, making it easier to route cables in tight spaces without compromising their integrity.
Is this sleeve suitable for outdoor applications?
Yes, the durable PET material is UV resistant, making it suitable for outdoor use in various weather conditions.
What chemical properties ensure the sleeve's durability?
The sleeve is resistant to water absorption and shows no corrosion even after prolonged exposure, ensuring long-lasting performance in diverse environments.
Related links
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
