HellermannTyton Braided Polyester Black Cable Sleeve, 1m Length, TWIST-IN Series
- RS Stock No.:
- 329-886
- Mfr. Part No.:
- 170-01001
- Brand:
- HellermannTyton
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $7.00
View bulk pricing optionsSubtotal (1 metre)*
$8.69
(exc. GST)
$9.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
- Plus 437 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Metre(s) | Per Metre | Saving |
|---|---|---|
| 1 - 9 | $8.69 | - |
| 10 - 24 | $7.99 | $7.00 |
| 25 + | $7.21 | $37.00 |
*price indicative
- RS Stock No.:
- 329-886
- Mfr. Part No.:
- 170-01001
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Minimum Operating Temperature | -50°C | |
| Shielding | No | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ELV Compliant, RoHS Compliant | |
| Wall Thickness | 900μm | |
| Series | TWIST-IN | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Minimum Operating Temperature -50°C | ||
Shielding No | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ELV Compliant, RoHS Compliant | ||
Wall Thickness 900μm | ||
Series TWIST-IN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
HellermannTyton Twist-In Series Cable Sleeve, 8mm Sleeve Diameter, 100m Length - 170-01001
This cable sleeve is designed for electrical cable protection and is constructed from high-quality polyester material. With an 8mm diameter, this black cable sleeve provides robust insulation and durability. The sleeve measures 100 m in length, making it suitable for various applications that require reliable thermal resistance and fire safety standards.
Features & Benefits
• Crafted from halogen-free polyester for enhanced safety
• Designed to withstand operating temperatures from -50°C to +125°C
• Wall thickness of 0.9mm ensures optimum durability
• Braided structure promotes flexibility without expansion
• Complies with industry standards including ELV and RoHS
• Melting point of +255°C offers exceptional heat resistance
Applications
• Used for bundling and protecting wires in automation systems
• Ideal for safeguarding cables in electronic devices
• Suitable for mechanical requiring thermal insulation
• Employed in environments sensitive to halogen emissions
• Perfect for automotive wiring requiring robust cable management
What temperature range can this sleeve withstand during operation?
It operates effectively within a temperature range from -50°C to +125°C, providing versatility for many environments.
Is it suitable for outdoor applications where exposure to moisture is likely?
While the sleeve offers solid protection, it is primarily designed for electrical applications; consider consulting testing for specific environmental resistance.
What inspection standards does this sleeve meet?
It meets ELV and RoHS compliance standards, ensuring that it adheres to safety regulations in electronic and electrical applications.
How does the sleeve's braided design contribute to its functionality?
The braided design allows for flexibility while maintaining structural integrity, making it suitable for various configurations without compromising protection.
What is the significance of the halogen-free characteristic?
The halogen-free feature reduces the risk of toxic smoke and emissions during a fire, enhancing safety in enclosed spaces and reducing environmental impact.
- RS Stock No. 0329885
- Mfr. Part No. 170-01001
1 Reel of 100 Metre(s)
$831.40
- RS Stock No. 8026126
- Mfr. Part No. 170-01015 TWIST-IN 25-PET-BK
1 Bag of 2 Metre(s)
$62.07
Thomas & Betts Braided Polyester Black Cable Sleeve, 50m Length 38 mm Cable Diameter, Bind-It Series
- RS Stock No. 8125813
- Mfr. Part No. 7TCG054800R0020 CPS13W-50-EU
1 Reel of 50 Metre(s)
$888.64
- RS Stock No. 8026132
- Mfr. Part No. 170-01018 TWIST-IN 38-PET-BK
1 Bag of 2 Metre(s)
$92.82
Related links
- HellermannTyton Braided Polyester Black PCB Spacer TWIST-IN Series
- HellermannTyton Braided Polyester Black 15m Length 32 mm Cable Diameter, Helagaine Twist-In-FR
- HellermannTyton Braided Polyester Black Crimp Tool Twist-In 50 Series
- HellermannTyton Braided Polyester Black Crimp Tool Twist-In-FR 50 Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve TWIST-IN Series
- HellermannTyton Expandable Braided Polyester Black Crimp Tool HEGPX40 Series
- HellermannTyton Expandable Braided Polyester Black 100m Length, 170-81005 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series










