HellermannTyton Expandable Braided Polyester White, Black Cable Sleeve 50 mm Cable Diameter, TWIST-IN-FR Series

Subtotal (1 reel of 25 metres)*

$882.88

(exc. GST)

$971.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
25 +$35.315$882.88

*price indicative

RS Stock No.:
283-7454
Distrelec Article No.:
304-41-604
Mfr. Part No.:
HELAGAINE TWIST-IN-FR 19
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

White, Black

Material

Polyester

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

4mm

Maximum Cable Diameter

50mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

125°C

Standards/Approvals

EN 45545: 2013, UL94 V-0, FMVSS 302, NF F 16-101, UL-Recognised

Series

TWIST-IN-FR

COO (Country of Origin):
FR
The polyester self-closing sleeving that offers optimal fire protection, making it Ideal for applications where fire protection is crucial, such as in railway, aerospace, and shipbuilding. With easy and quick installation and removal, this protective sleeve is perfect for retro-fitting.

Easy and quick installation and removal

Quick access to bundle for inspection, maintenance, and assembly

Wide range of applications covered with small range of sizes available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy