RS PRO Braided Silicone Rubber, Fibreglass Silver Fire Sleeve, 1m Length 4 mm Cable Diameter

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $17.90

View bulk pricing options

Subtotal (1 unit)*

$22.46

(exc. GST)

$24.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$22.46-
10 - 24$20.67$17.90
25 +$18.64$95.50

*price indicative

RS Stock No.:
731-312
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Silver

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

4mm

Maximum Operating Temperature

200°C

Shielding

No

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 4 mm Fire Sleeve 1 m


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and durability. Ideal for industrial environments, it ensures safety and reliability in high-temperature applications.

Features and Benefits


Material: Silicone rubber and fibreglass construction provides robust thermal protection.
Dielectric Strength: Withstands up to 30 kV, ensuring electrical safety.
Maximum Operating Temperature: Suitable for environments up to 200 °C.
Wall Thickness: 2 mm thickness offers enhanced durability and protection.
Length: Available in a convenient 1 m length for versatile use.
Colour: Silver finish for easy identification and aesthetic integration.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 standards for safety and performance.

Applications


Industrial cable protection
Automotive and aerospace industries
Electrical and electronic equipment

Additional Information


Not expandable, ensuring a snug fit around cables and hoses.
Braided for additional strength and flexibility.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy