RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 1m Length 4 mm Cable Diameter
- RS Stock No.:
- 730-396
- Brand:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $17.90
View bulk pricing optionsSubtotal (1 unit)*
$22.46
(exc. GST)
$24.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.46 | - |
| 10 - 24 | $20.67 | $17.90 |
| 25 + | $18.64 | $95.50 |
*price indicative
- RS Stock No.:
- 730-396
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 4mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 4mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 4 mm Fire Sleeve, 200 °C
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and durability. Ideal for industrial environments where safety and reliability are paramount.
Features and Benefits
Material: Silicone rubber and fibreglass provide robust thermal protection.
Dielectric Strength: 30 kV ensures electrical insulation.
Maximum Operating Temperature: Withstands up to 200 °C for high-temperature applications.
Wall Thickness: 2 mm thickness offers enhanced durability and protection.
Sleeve Length: 1 m length for versatile use in various applications.
Standards Approvals: Complies with EN 45545-2 and UL94 standards for fire safety.
Dielectric Strength: 30 kV ensures electrical insulation.
Maximum Operating Temperature: Withstands up to 200 °C for high-temperature applications.
Wall Thickness: 2 mm thickness offers enhanced durability and protection.
Sleeve Length: 1 m length for versatile use in various applications.
Standards Approvals: Complies with EN 45545-2 and UL94 standards for fire safety.
Applications
Automotive industry
Aerospace applications
Industrial machinery
Electrical installations
Aerospace applications
Industrial machinery
Electrical installations
Additional Information
Not expandable
Maximum cable diameter: 4 mm
Colour: White
Maximum cable diameter: 4 mm
Colour: White
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
