RS PRO Braided Silicone Rubber, Fibreglass Silver Fire Sleeve, 1m Length 8 mm Cable Diameter
- RS Stock No.:
- 730-405
- Brand:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $20.80
View bulk pricing optionsSubtotal (1 unit)*
$26.23
(exc. GST)
$28.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $26.23 | - |
| 10 + | $24.15 | $20.80 |
*price indicative
- RS Stock No.:
- 730-405
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Silver | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 8mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Silver | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 8mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 8mm Fire Sleeve 1m
The RS PRO Fire Sleeve is designed to provide superior protection for cables and hoses in high-temperature environments. Made from silicone rubber and fibreglass, this sleeve can withstand temperatures up to 200°C, ensuring reliable performance in demanding conditions.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
Material Composition: Silicone rubber and fibreglass offer high resistance to heat and abrasion.
Maximum Cable Diameter: Accommodates cables up to 8 mm, suitable for various applications.
Wall Thickness: 2 mm thickness ensures robust protection.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards for safety and performance.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
Material Composition: Silicone rubber and fibreglass offer high resistance to heat and abrasion.
Maximum Cable Diameter: Accommodates cables up to 8 mm, suitable for various applications.
Wall Thickness: 2 mm thickness ensures robust protection.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards for safety and performance.
Applications
Automotive industry
Aerospace applications
Industrial machinery
Electrical installations
Aerospace applications
Industrial machinery
Electrical installations
Additional Information
Classified as HB and V0 under IEC 60695-11-10
Complies with UL94-V0, UL94-V1, and UL94-V2 standards
Complies with UL94-V0, UL94-V1, and UL94-V2 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
