RS PRO BSPT 1/4in Stainless Steel Pipe, 2m Length, 13.15mm Nominal Outer Diameter

Bulk discount available

Subtotal (1 unit)*

$243.46

(exc. GST)

$267.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$243.46
5 +$219.11

*price indicative

RS Stock No.:
183-7904
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Nominal Outer Diameter

13.15mm

Length

2m

Thread Size

1/4in

Thread Standard

BSPT

COO (Country of Origin):
AT

RS PRO Stainless Steel Threaded Steel and Stainless Steel Pipe, 2 m Long, 13.15 mm Nominal Outer Diameter, 1/4 in BSPT


This RS PRO stainless steel pipe has a welded, seamless body with no visible joins or weak spots, making it a reliable choice for high-pressure industrial applications. It ensures a secure, leak-proof fit thanks to its two threaded ends.


Its durable stainless steel material is resistant to rust and chemical damage. As it can withstand high temperatures of up to +600°C, it's suitable for use in a range of demanding environments. It's also highly versatile as it can safely transport gas, air or liquids.


You'll find stainless steel pipes like this one used in variety of industries. It's frequently used in high-pressure applications and chemical processing, as well as to transport water or waste underground.

Features and Benefits



  • Connection of 1/4 in BSPT (British Standard Pipe Taper)

  • Length of 2 m

  • Stainless steel material

  • Nominal outer diameter of 13.15 mm

  • Thread size of 1/4 in


Standards

ASTM A312 Type 316L

Related links