TE Connectivity TRSA Cable Marker, White, Pre-printed "C, 0 to 9, A, Earth, +, B", 12 mm Cable, 4 mm Cable,

Bulk discount available
View bulk pricing options

Subtotal (1 kit)*

$315.27

(exc. GST)

$346.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
1 - 14$315.27
15 - 49$312.02
50 +$304.75

*price indicative

RS Stock No.:
170-4488
Mfr. Part No.:
TRSA-1019/G/1-KIT-NO.3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Legend

C, 0 to 9, A, Earth, +, B

Series

TRSA

Minimum Cable Diameter

4mm

Maximum Cable Diameter

12mm

Colour

White

Printable

No

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Standards/Approvals

ASTM D876, ISO 1817, ISO 37, ISO 188, IEC 243

Fire Behaviour

Self-Extinguishing

Tensile Strength

5MPa

TRSA Heatshrinkable Marker Kits


TE Connectivity TRSA series markers are cut and printed heat shrinkable sleeves suitable for identifying wire and cables. TRSA cable markers are irradiated polyolefin cable markers, flexible and self-extinguishing, with a shrink ratio of 3:1.

Good resistance to common fluids

Minimum shrink temperature: 80°C

3:1 Shrink ratio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy