HellermannTyton WIC1 Snap-On Cable Marker, Black, Pre-printed "A", 2.8 mm Cable Yellow, 2 mm Cable, 561-01014
- RS Stock No.:
- 225-9858
- Mfr. Part No.:
- 561-01014 WIC1-A-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$94.00
(exc. GST)
$103.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,000 unit(s) shipping from 06 November 2026
- Plus 7,000 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.094 | $94.00 |
*price indicative
- RS Stock No.:
- 225-9858
- Mfr. Part No.:
- 561-01014 WIC1-A-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | A | |
| Series | WIC1 | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | HF, RoHS Compliant | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Legend A | ||
Series WIC1 | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals HF, RoHS Compliant | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- FR
HellermannTyton Cable Marker, A Legend, 2 to 2.8mm Cable Diameter, Yellow Colour - WIC1 Series - 561-01014
Want a simple system to keep track of all your wires? Use these cable markers from HellermannTyton. Their snap-on design means they grip firmly around cables and won't shake loose, making them a dependable option. Use them to identify your wiring or mark out those that need maintenance. Each character locks together so that you can easily put together your own unique code. If a fire breaks out, these units self-extinguish in 10 seconds or less to minimise damage from flames.
Features & Benefits
• Reliable performance in a wide operating temperature range from -40°C to +85°C
• Supplied in a handy dispenser pack with a hanging hole to make organisation easy
Applications
• Manufacturing facilities
• Telecommunications sector
• Construction sites
• Energy plants
Is there a tool to use with the markers?
For small jobs, you can clip the markers on by hand. If your task is more complex, use a WIC tool (408-4917).
Related links
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "0-9" 2 mm Cable, 561-01101
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "4" 2 mm Cable, 561-01644
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "SIGN" 2 mm Cable, 561-01004
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "· AC Earth 2.8 mm Cable Yellow
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "8" 2 mm Cable, 561-01684
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "U C F M V 2.8 mm Cable Yellow, 2 mm
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "H K X Q G 2.8 mm Cable Yellow, 2 mm
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2 mm Cable, 561-01704
