HellermannTyton WIC0 Snap-On Cable Marker, Black, Pre-printed "C, W, F, I, M, P, V, B, U, D", 2.2 mm Cable Yellow, 800
- RS Stock No.:
- 182-5735
- Mfr. Part No.:
- 561-00002 WIC0 BCUVWPDFIM-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 bag of 200 units)*
$95.94
(exc. GST)
$105.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $95.94 | $0.48 |
*price indicative
- RS Stock No.:
- 182-5735
- Mfr. Part No.:
- 561-00002 WIC0 BCUVWPDFIM-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Legend | C, W, F, I, M, P, V, B, U, D | |
| Series | WIC0 | |
| Maximum Cable Diameter | 2.2mm | |
| Minimum Cable Diameter | 800μm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | HF | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Legend C, W, F, I, M, P, V, B, U, D | ||
Series WIC0 | ||
Maximum Cable Diameter 2.2mm | ||
Minimum Cable Diameter 800μm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals HF | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
This range of clip-on markers is specially designed for use after wire termination has been completed.
Markers are the perfect wa y of permanently and rapidly marking wires. Now, makes it simple to change identifications on wires which are already marked.
The unique gripping profile is designed to ensure that clip remains in place under normal and vibration working conditions.
Deeply stamped mark, colour code and black print on yellow provide high legibility. Interlocking device ensures perfect alignment of multi-m ark legends.
High grade of material guarantees good mechanical properties and chemical resistance against cleaning agents, oils and fuels.
Related links
- HellermannTyton WIC0 Cable Marker Pre-printed "C V P I D 2.8 mm Cable Yellow
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "R Blank + N T" 0.8
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "J G X Z Q 2.2 mm Cable Yellow, 0.8
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "0-9" 0.8 mm Cable, 561-00101 WIC0
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "4" 0.8 mm Cable, 561-00644
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "U V P D I 3.8 mm Cable Yellow, 2.8
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "U C F M V 2.8 mm Cable Yellow, 2 mm
- HellermannTyton WIC0 Cable Marker Pre-printed "C" 2 mm Cable, 561-00034 WIC0-C-PA66-YE
