HellermannTyton WIC1 Snap-On Cable Marker, Black, Pre-printed "SIGN", 2.8 mm Cable Yellow, 2 mm Cable, 561-01004
- RS Stock No.:
- 225-9887
- Mfr. Part No.:
- 561-01004 WIC1-SIGN-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$119.00
(exc. GST)
$131.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.119 | $119.00 |
*price indicative
- RS Stock No.:
- 225-9887
- Mfr. Part No.:
- 561-01004 WIC1-SIGN-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | SIGN | |
| Series | WIC1 | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | HF, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend SIGN | ||
Series WIC1 | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals HF, RoHS Compliant | ||
- COO (Country of Origin):
- FR
HellermannTyton Cable Marker, Mixed Symbol Legends, Pack of 1000 Pieces, Snap-On Fixing - WIC1 Series - 561-01004
Label and identify your connections in a snap with these cable markers from HellermannTyton. The contrasting background ensures the legends stand out and are easy to read in low light conditions. You can use them together with other packs (408-4399) for full customisation. To fit them, all you need to do is snap them onto a cable using the WIC applicator tool (408-4917).
Features & Benefits
• Built-in locking mechanism ensures correct text alignment
• Vibration-resistance keeps markers in place
• Made of PA66 material for stability in heated conditions and resistance to chemicals
Applications
• Electrical installation and maintenance
• Industrial automation networks
• IT infrastructure
Can the markers be installed without a tool?
Yes. For simpler jobs, you can fix the markers to cabling by hand. You can trust the gripping system will still take effect and stop the tags from rotating.
Related links
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "· AC Earth 2.8 mm Cable Yellow
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "0-9" 2 mm Cable, 561-01101
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "4" 2 mm Cable, 561-01644
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "A" 2 mm Cable, 561-01014
- HellermannTyton WIC1 Snap-On Clip On Cable Marker Pre-printed "A T N S Earth", 2.8 mm Cable
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "8" 2 mm Cable, 561-01684
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "H K X Q G 2.8 mm Cable Yellow, 2 mm
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "U C F M V 2.8 mm Cable Yellow, 2 mm
