Legrand CAB 3 Cable Marker, Brown, Pre-printed "1", 3 mm Cable, 2.2 mm Cable, 0 382 11

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 1200 units)*

$228.25

(exc. GST)

$251.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 14$228.25$0.19
15 - 49$222.67$0.186
50 +$214.60$0.179

*price indicative

RS Stock No.:
298-5650
Mfr. Part No.:
0 382 11
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Marker

Legend

1

Series

CAB 3

Minimum Cable Diameter

2.2mm

Maximum Cable Diameter

3mm

Colour

Brown

Length

5mm

Width

3mm

Printable

No

Material

Polyamide 66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Fire Behaviour

Glow Wire Flammability Resistance : 960°C

Standards/Approvals

No

COO (Country of Origin):
FR

Legrand Cable Marker


The Legrand brown cable marker has a pre-printed 1 legend. It has a cable diameter ranging between 2.2mm and 3.3mm, length of 5mm and width of 3mm. This marker has positioning tabs to keep the markers aligned. It is made of nylon 66 material. Transparent holders for quick distribution and fitting of markers on the conductor are sold separately. These markers are available in quantity of 1200.

Features and Benefits


For marking cables that have already been installed

Suitable for 0.5mm2 to 1.5mm2 cross-section and terminal blocks

Clip on affixing method

For marking wiring and Viking 3 terminal blocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy