3M SDR Write On Cable Marker Refill, Black, Pre-printed "L1", 7100135191

Subtotal (1 unit)*

$54.39

(exc. GST)

$59.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.39

*price indicative

RS Stock No.:
276-9498
Distrelec Article No.:
301-52-855
Mfr. Part No.:
7100135191
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Marker Type

Adhesive

Product Type

Write On Cable Marker Refill

Legend

L1

Series

SDR

Legend Colour

Black

Material

Acrylic

Maximum Operating Temperature

80°C

Standards/Approvals

No

Resistance Features

Dust Resistant, Temperature Resistant, Oil Resistant

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M wire marker tape refill roll is a refill roll for wire marker tape dispenser and are available as individual numbers, letters or symbols. The smooth surface of this tape allows dirt and grime to be easily wiped off, providing text legibility even after extended exposure to a build up of contamination.

Printed with sharp and easy to read characters

Thin conformable, resists flagging, oil, solvents and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy