HellermannTyton WIC Snap-On Clip On Cable Marker, White, Pre-printed "L1", 3.8 mm Cable Brown, 2.8 mm Cable, 561-02311
- RS Stock No.:
- 215-8624
- Mfr. Part No.:
- 561-02311 WIC2-L1-PA66-BN
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$126.00
(exc. GST)
$139.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.126 | $126.00 |
*price indicative
- RS Stock No.:
- 215-8624
- Mfr. Part No.:
- 561-02311 WIC2-L1-PA66-BN
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | L1 | |
| Series | WIC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | Brown | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | HF, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Legend L1 | ||
Series WIC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5.6mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour Brown | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals HF, RoHS Compliant | ||
- COO (Country of Origin):
- FR
HellermannTyton Clip-On Cable Marker, L1 Legend, 2.8 to 3.8mm Cable Diameter Range, Brown Colour - WIC Series - 561-02311
Achieve neat, well-labelled wires in your system using this clip-on cable marker from HellermannTyton. It comes pre-printed, saving you the trouble of writing by hand and cutting the risk of misidentification. The marker snaps tightly onto the cable, ensuring it stays in place even when used around vibrating machinery. You can attach it simply by hand or using the special tool (408-4917). This lets you get the job done in a jiffy and accommodates up to 20 tags at a time.
Features & Benefits
• Flame-retardant, so it won't keep burning in the event of fire
• Locking mechanism ensures the printed text stays aligned
• Made from sturdy PA66 to resist wear and impact
Applications
• Oil and gas industries
• Construction sites
• Industrial automation
What temperatures can this marker tolerate?
This cable marker works trouble-free at temperatures from -40°C up to +85°C, so it's well-suited to use in challenging conditions.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker 3.8 mm Cable Black 561-02310
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "1" 2.8 mm Cable, 561-02611
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Brown" 2.8 mm Cable,
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L1" 4.3 mm Cable, 561-03311
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "1" 2.8 mm Cable, 561-02611
- HellermannTyton WIC1 Cable Marker Pre-printed "L1" 2 mm Cable, 561-01311 WIC1-L1-PA66-BN
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "1" 2 mm Cable, 561-01611
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 2.8 mm Cable, 561-02666
