Phoenix Contact UCT-WMTBA Cable Marker, White, 1014090 Flammability rating according to UL
- RS Stock No.:
- 484-088
- Mfr. Part No.:
- 1014090
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 484-088
- Mfr. Part No.:
- 1014090
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Label | |
| Series | UCT-WMTBA | |
| Legend Colour | White | |
| Length | 29mm | |
| Width | 8mm | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | ISO 22479:2019-05, DIN EN ISO 4892-2:2021-11, ISO 175:2010, EN 45545-2, DIN EN ISO 2409:2020-12, ANSI/UL 969-2018:03, DIN EN 61010-1 (VD0411-01):2020-03, DIN EN ISO 1518-1:2023, UL 94 V-0, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VD0660-511):2012-06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Label | ||
Series UCT-WMTBA | ||
Legend Colour White | ||
Length 29mm | ||
Width 8mm | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals ISO 22479:2019-05, DIN EN ISO 4892-2:2021-11, ISO 175:2010, EN 45545-2, DIN EN ISO 2409:2020-12, ANSI/UL 969-2018:03, DIN EN 61010-1 (VD0411-01):2020-03, DIN EN ISO 1518-1:2023, UL 94 V-0, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VD0660-511):2012-06 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable marker is expertly designed to enhance organisation and clarity in various industrial environments. With its ability to be customised according to your specific requirements, the product is ideal for marking cables of diverse diameters exceeding 6 mm. Made from durable materials, it offers exceptional resistance to environmental conditions, ensuring longevity and reliability. The angular design fits snugly onto cables, making it easy to apply and enhancing visibility.
Customisable labelling options to suit individual specifications
Angular shape optimises fit and visibility on cables
Flammability ratings meet stringent safety requirements
Easy application with standard cable ties enhances convenience
Related links
- Phoenix Contact UCT-WMTBA Cable Marker 1014086 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014092 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014088 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014085 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014083 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014091 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014087 UL 94 V-0, Flammability rating UL 94 V-0
- Phoenix Contact UCT-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1014084
