Phoenix Contact 830 Cable Marker, White, 0830712
- RS Stock No.:
- 517-975
- Mfr. Part No.:
- 0830712
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$737.39
(exc. GST)
$811.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $737.39 |
*price indicative
- RS Stock No.:
- 517-975
- Mfr. Part No.:
- 0830712
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Adhesive | |
| Series | 830 | |
| Legend Colour | White | |
| Length | 30mm | |
| Width | 1mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Marker Colour | Silver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4892 2:2013 03, DIN EN 61010 1 (VDE 0411 1), DIN EN 62208 (VDE 0660 511) | |
| Resistance Features | Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Adhesive | ||
Series 830 | ||
Legend Colour White | ||
Length 30mm | ||
Width 1mm | ||
Printable Yes | ||
Material Polyolefin | ||
Marker Colour Silver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4892 2:2013 03, DIN EN 61010 1 (VDE 0411 1), DIN EN 62208 (VDE 0660 511) | ||
Resistance Features Solvent Resistant | ||
- COO (Country of Origin):
- US
The Phoenix Contact Self-adhesive conductor marking flag designed for industrial wire identification. It features thermal transfer compatibility, high-quality vinyl film material, and double-sided printing capability, ensuring clear and durable labelling.
Polyolefin material
Halogen and Silicone free
RoHS and REACH compliant
Related links
- Phoenix Contact 830 Adhesive Cable Marker 5 mm Cable Yellow 0830690
- Phoenix Contact, 830 Polyamide Conductor Marker for use with Conductor And Cable Marking
- WAGO 209 Snap-On Cable Marker Pre-printed "K" Black, 209-830
- WAGO 211 Cable Tie Cable Marker 211-837
- RS PRO Cable Marker 4.8 mm Cable
- TE Connectivity HX-SCE Cable Marker F29905-000
- RS PRO Cable Marker 10.8 mm Cable, 4.7 mm Cable
- 3M 700005 Cable Marker Black, 7000058270
