Phoenix Contact UCT-WMTBA Cable Marker, White, 1014092 Flammability rating according to UL

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
498-207
Mfr. Part No.:
1014092
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Label

Product Type

Cable Marker

Series

UCT-WMTBA

Legend Colour

White

Length

40mm

Width

17mm

Material

Polycarbonate

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

EN 45545-2, DIN EN 62208, ANSI/UL 969-2018, DIN EN 61010-1

Fire Behaviour

Flammability rating according to UL

COO (Country of Origin):
PL
The Phoenix Contact Cable marker is designed for precision and reliability in marking applications across various industries. The cutting edge design supports both functionality and aesthetics, featuring a robust yet flexible card form that accommodates assembly with standard cable ties. Ideal for installations in harsh environments, this product allows custom labelling according to user specifications, ensuring clarity and durability for every application. Made from high quality materials, it meets strict fire protection standards relevant to rail vehicles, making it suitable for use in sectors that demand high compliance.

Meets rigorous flammability safety standards

Suitable for a wide range of cable diameters to maximise versatility

Excellent resistance to UV light enhances durability

Designed for easy installation with standard cable ties

Passed extensive environmental testing for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy