Legrand CAB 3 Clip-On Cable Marker, Black, Pre-printed "Q", 2.3 mm Cable Yellow, 1 mm Cable, 0 381 26

Subtotal (1 box of 300 units)*

$85.76

(exc. GST)

$94.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$85.76$0.286

*price indicative

RS Stock No.:
266-3358
Mfr. Part No.:
0 381 26
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Fixing Method

Clip-On

Product Type

Cable Marker

Legend

Q

Series

CAB 3

Minimum Cable Diameter

1mm

Maximum Cable Diameter

2.3mm

Legend Colour

Black

Marker Colour

Yellow

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand CAB3 marker for 0.15mm² to 0.5mm² wiring and terminal blocks with capital letter W. This marking system allow marking before or after connection.

4 markers maximum on viking3 terminal blocks

Black letter on yellow background

Ruler of 25 markers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy