RND Phillips Pan Stainless Steel Machine Screw 10 mm M5
- RS Stock No.:
- 492-081
- Distrelec Article No.:
- 301-72-851
- Mfr. Part No.:
- RND 610-00616
- Brand:
- RND
Subtotal (1 pack of 100 units)*
$12.32
(exc. GST)
$13.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 33 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $12.32 | $0.123 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
$49.07
(exc. GST)
$53.98
(inc. GST)
- RS Stock No.:
- 492-081
- Distrelec Article No.:
- 301-72-851
- Mfr. Part No.:
- RND 610-00616
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Machine Screw | |
| Thread | M5 | |
| Head Shape | Pan | |
| Drive Type | Phillips | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 7985 | |
| Finish | Natural | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Machine Screw | ||
Thread M5 | ||
Head Shape Pan | ||
Drive Type Phillips | ||
Material Stainless Steel | ||
Standards/Approvals DIN 7985 | ||
Finish Natural | ||
Length 10mm | ||
- COO (Country of Origin):
- CN
The RND oval-head Phillips screw offers exceptional versatility and durability for a wide range of applications. Engineered from high-quality A2 stainless steel, this screw combines strength with a passivated finish, ensuring resistance to corrosion and wear. Designed to meet stringent ISO 7985 standards and comply with the 211/65/EU directive (RoHS), it guarantees a reliable solution for both professional and DIY projects.
Features no burrs or sharp edges for safe handling and installation
Ideal for both professional trades and DIY enthusiasts
Designed to ensure a secure and stable fastening system
Related links
- RND Phillips Pan Stainless Steel Machine Screw 16 mm M5
- RND Torx Oval Stainless Steel Machine Screw 10 mm M5
- RND Phillips Oval Stainless Steel Machine Screw 16 mm M5
- RND Torx Oval Stainless Steel Machine Screw 30 mm M5
- RND Torx Oval Stainless Steel Machine Screw 20 mm M5
- RND Torx Countersunk Zinc Plated Steel Machine Screw 16 mm M5
- RND Phillips Oval Stainless Steel Machine Screw 10 mm M2
- RND Phillips M5 Oval Stainless Steel Machine Screw BN 5952 x 10mm

