HellermannTyton RiteOn Cable Marker Kit, White, Pre-printed "0-9", 550-14013 RO203-1401-WH-1401-CL/WH (100)
- RS Stock No.:
- 234-8297
- Mfr. Part No.:
- 550-14013 RO203-1401-WH-1401-CL/WH (100)
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.49
(exc. GST)
$69.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $63.49 |
| 15 - 49 | $62.73 |
| 50 + | $61.58 |
*price indicative
- RS Stock No.:
- 234-8297
- Mfr. Part No.:
- 550-14013 RO203-1401-WH-1401-CL/WH (100)
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker Kit | |
| Marker Type | Write-On | |
| Legend | 0-9 | |
| Series | RiteOn | |
| Legend Colour | White | |
| Length | 76.2mm | |
| Width | 19.05mm | |
| Printable | No | |
| Material | Vinyl | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Resistance Features | Fluid Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker Kit | ||
Marker Type Write-On | ||
Legend 0-9 | ||
Series RiteOn | ||
Legend Colour White | ||
Length 76.2mm | ||
Width 19.05mm | ||
Printable No | ||
Material Vinyl | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Resistance Features Fluid Resistant | ||
RiteOn Cable Marker Refills
RiteOn cable marker label refills, replacement marker pens and filled dispensers.
The dispenser can be held easily in palm of hand to provide a flat writing surface. The flexible white vinyl film labels dispense automatically when liner is pulled from front of unit, simply tear excess liner off over the edge guide at front of unit. The clear tail seals legend under clear vinyl. Ideal for low volume maintenance and repair work.
Features and benefits:
• Label refills, replacement marker pens and filled dispensers available
• Clear section overlaps marker making it easy to read and clean
• Marker dispenses automatically when liner is pulled from the unit
• Marker pens supplied in sets of 2
• Available as a complete kit that includes a plastic dispenser, a roll of markers and a fast drying nylon marker pen 514-5647
Frequently asked questions:
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
Related links
- HellermannTyton RiteOn Cable Marker Refill Pre-printed "0", 550-14014 RO201REF-1401-WH-1401-CL/WH
- HellermannTyton RiteOn Cable Marker Kit 550-14011 RO201-1401-WH-1401-CL/WH
- HellermannTyton RiteOn Cable Marker Refill 550-71401 RO203REF-1401-WH-1401-CL/WH (100)
- HellermannTyton RiteOn Cable Marker Kit, 550-14010 SPRO200-1401-WH-1401-CL/WH
- HellermannTyton RiteOn Cable Marker Kit 550-14012 RO202-1401-CL/WH
- HellermannTyton RiteOn Cable Marker Refill 550-11401 RO202REF-1401-WH-1401-CL/WH
- 3M ScotchCode™ Adhesive Cable Marker Kit Pre-printed "0 → 9", STD-0-9
- 3M SDT+ SDR Cable Marker Kit Pre-printed "0-9", 89576
