HellermannTyton RiteOn Cable Marker Refill, White, Pre-printed "0", 550-14014 RO201REF-1401-WH-1401-CL/WH

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$39.33

(exc. GST)

$43.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$39.33-
15 - 49$38.641%
50 +$37.943%

*price indicative

RS Stock No.:
514-5675
Mfr. Part No.:
550-14014 RO201REF-1401-WH-1401-CL/WH
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker Refill

Marker Type

Adhesive

Legend

0

Series

RiteOn

Legend Colour

White

Length

38.1mm

Width

12.7mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

80°C

Standards/Approvals

No

Resistance Features

Fire Retardant

COO (Country of Origin):
DE

RiteOn Cable Marker Refills


RiteOn cable marker label refills, replacement marker pens and filled dispensers.

The dispenser can be held easily in palm of hand to provide a flat writing surface. The flexible white vinyl film labels dispense automatically when liner is pulled from front of unit, simply tear excess liner off over the edge guide at front of unit. The clear tail seals legend under clear vinyl. Ideal for low volume maintenance and repair work.

Features and benefits:


• Label refills, replacement marker pens and filled dispensers available

• Clear section overlaps marker making it easy to read and clean

• Marker dispenses automatically when liner is pulled from the unit

• Marker pens supplied in sets of 2

• Available as a complete kit that includes a plastic dispenser, a roll of markers and a fast drying nylon marker pen 514-5647

Frequently asked questions:


How do you use cable markers?

Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.

RS offers a large range of cable ties, markers, labels and kits.

Supplied with

1x R202 reel of 200 labels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy