HellermannTyton WIC Snap-On Clip On Cable Marker, White, 5.3 mm Cable Red, 4.3 mm Cable, 561-03752 WIC3-RED-PA66-RD
- RS Stock No.:
- 215-8723
- Mfr. Part No.:
- 561-03752 WIC3-RED-PA66-RD
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$168.00
(exc. GST)
$185.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.168 | $168.00 |
*price indicative
- RS Stock No.:
- 215-8723
- Mfr. Part No.:
- 561-03752 WIC3-RED-PA66-RD
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Series | WIC | |
| Minimum Cable Diameter | 4.3mm | |
| Maximum Cable Diameter | 5.3mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Series WIC | ||
Minimum Cable Diameter 4.3mm | ||
Maximum Cable Diameter 5.3mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Red | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Fire Behaviour Halogen Free | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Snap On, Red - 561-03752
This clip on cable marker by HellermannTyton is a versatile solution for cable management in automation, electronics, electrical, and mechanical industries. Designed to affix easily with a snap-on method, this marker is ideal for cables with a diametre ranging from 4.3mm to 5.3mm. The red colour provides clear visibility, while the WIC series ensures high-quality performance.
Features & Benefits
• Snap-on affixing method for easy installation
• Suitable for cable diametre range of 4.3mm to 5.3mm
• Vibrant red colour for clear identification
• High-traffic marker for durability in industrial environments
• Easy affix marker for quick and efficient cable management
Applications
• Ideal for use in automation systems
• Perfect for labelling cables in electronics projects
• Suitable for wire identification in electrical installations
• Used to manage cables in mechanical equipment
Can it be used with cables smaller than 4.3mm?
Yes, this marker is designed to fit cables within the 4.3mm to 5.3mm range.
Will it stay securely attached to the cable even in high-traffic areas?
Yes, the snap-on affixing method ensures a secure fit even in busy environments.
Is it suitable for outdoor applications?
While this marker is designed for indoor use, it can withstand some outdoor conditions.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "2" 4.3 mm Cable, 561-03622
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "2" 4.3 mm Cable, 561-05042
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Blue 561-03756 WIC3-BLUE-PA66-BU
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Orange 561-03753
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Brown 561-03751 WIC3-BROWN-PA66-BN
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable White 561-03759 WIC3-WHITE-PA66-WH
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L" 4.3 mm Cable, 561-03124
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "U" 4.3 mm Cable, 561-03214
