HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "E", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02054
- RS Stock No.:
- 215-8613
- Mfr. Part No.:
- 561-02054 WIC2-E-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$119.00
(exc. GST)
$131.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.119 | $119.00 |
*price indicative
- RS Stock No.:
- 215-8613
- Mfr. Part No.:
- 561-02054 WIC2-E-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Legend | E | |
| Series | WIC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Legend E | ||
Series WIC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02054
This clip-on cable marker is intended for efficient cable identification. Constructed from durable polyamide 6.6 (PA66), it facilitates easy attachment with a snap-on method. With dimensions of 3mm in length and 5.6mm in width, it is suitable for cables with a diameter range of 2.8mm to 3.8mm, making it a suitable choice for categorising electrical cabling.
Features & Benefits
• Vibration resistant for effective identification in dynamic environments
• Printable for custom labelling to enhance usability
• RoHS compliant ensuring safety and environmental compliance
• Snap-on design provides quick and easy installation
• High flammability rating of UL 94 V0 for enhanced fire safety
Applications
• Specifically engineered for use with WIC tools
• Helpful in maintaining organisation in complex wiring
What is the operating temperature range?
It operates effectively between -40 and +85°C.
- RS Stock No. 2158641
- Mfr. Part No. 561-02164 WIC2-P-PA66-YE
Each (In a Pack of 1000)
$0.126
- RS Stock No. 2158648
- Mfr. Part No. 561-02214 WIC2-U-PA66-YE
Each (In a Pack of 1000)
$0.108
- RS Stock No. 2158590
- Mfr. Part No. 561-02654 WIC2-5-PA66-YE
Each (In a Pack of 1000)
$0.108
- RS Stock No. 2158620
- Mfr. Part No. 561-02114 WIC2-K-PA66-YE
Each (In a Pack of 1000)
$0.126
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L" 2.8 mm Cable, 561-02124
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "O" 2.8 mm Cable, 561-02154
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Z" 2.8 mm Cable, 561-02264
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "M" 2.8 mm Cable, 561-02134
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 2.8 mm Cable, 561-02634












