HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "Z", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02264

Subtotal (1 pack of 1000 units)*

$126.00

(exc. GST)

$139.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.126$126.00

*price indicative

RS Stock No.:
215-8654
Mfr. Part No.:
561-02264 WIC2-Z-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Clip On Cable Marker

Marker Type

Pre-Printed

Fixing Method

Snap-On

Legend

Z

Series

WIC

Minimum Cable Diameter

2.8mm

Maximum Cable Diameter

3.8mm

Legend Colour

Black

Length

3mm

Width

5.6mm

Printable

Yes

Material

Polyamide 66

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

RoHS

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02264


This clip on cable marker is designed for efficient cable identification. With a compact design of 3mm in length and 5.6mm in width, it is ideal for marking cables ranging from 2.8mm to 3.8mm in diameter. Constructed from Polyamide 6.6, it is built to withstand harsh environments with an operating temperature range from -40 to 85°C and meets RoHS compliance standards, making it suitable for various industrial applications.

Features & Benefits


• Snap-on fixation allows for quick and easy installation

• Printable design facilitates custom cable identification

• Vibration resistance ensures markers remain securely in place

• UL 94 V0 flammability rating enhances safety during use

Applications


• Used for identifying electrical and mechanical cables

• Utilised in environments with exposure to vibrations

What is the operating temperature range?


Yes, it operates effectively from -40 to +85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy