HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "O", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02154
- RS Stock No.:
- 215-8635
- Mfr. Part No.:
- 561-02154 WIC2-O-PA66-YE
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$119.00
(exc. GST)
$131.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 27 November 2026
- Plus 2,000 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.119 | $119.00 |
*price indicative
- RS Stock No.:
- 215-8635
- Mfr. Part No.:
- 561-02154 WIC2-O-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | O | |
| Series | WIC | |
| Maximum Cable Diameter | 3.8mm | |
| Minimum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Legend O | ||
Series WIC | ||
Maximum Cable Diameter 3.8mm | ||
Minimum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02154
This clip on cable marker is essential for effective cable identification in industrial applications. Made from durable Polyamide 6.6 (PA66), it features a vibrant yellow colour that ensures visibility. Designed for cables with a diameter range of 2.8mm to 3.8mm, this marker is both snap-on and adjustable, providing versatility for different cable sizes. Its compact dimensions of 5.6mm in width and 3mm in length further enhance its practicality for tight spaces.
Features & Benefits
• Snap-on design for easy installation and removal
• Resistant to vibration for performance under movement
• Printable surface allows for personalised labelling
• RoHS compliant, ensuring environmental safety
• UL 94 V0 rated for fire safety standards
Applications
• Used for marking cables in electrical installations
• Designed for use with both cables and wires
What is the operating temperature range?
It operates effectively from -40 to 85°C.
Related links
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "O" 2 mm Cable, 561-01154
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L" 2.8 mm Cable, 561-02124
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Z" 2.8 mm Cable, 561-02264
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "M" 2.8 mm Cable, 561-02134
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 2.8 mm Cable, 561-02634
