TE Connectivity STD Snap-On Cable Marker, Black, Pre-printed "G", 8.5 mm Cable Yellow, 5.8 mm Cable, 1768046-1
- RS Stock No.:
- 787-082
- Mfr. Part No.:
- 1768046-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-082
- Mfr. Part No.:
- 1768046-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Fixing Method | Snap-On | |
| Legend | G | |
| Series | STD | |
| Minimum Cable Diameter | 5.8mm | |
| Maximum Cable Diameter | 8.5mm | |
| Legend Colour | Black | |
| Length | 5mm | |
| Width | 4.5mm | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | UL 94HB | |
| Standards/Approvals | UL 94 HB | |
| Resistance Features | Chemical Resistant, Fuel Resistant, Oil Resistant, Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Fixing Method Snap-On | ||
Legend G | ||
Series STD | ||
Minimum Cable Diameter 5.8mm | ||
Maximum Cable Diameter 8.5mm | ||
Legend Colour Black | ||
Length 5mm | ||
Width 4.5mm | ||
Printable No | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour UL 94HB | ||
Standards/Approvals UL 94 HB | ||
Resistance Features Chemical Resistant, Fuel Resistant, Oil Resistant, Solvent Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap on marker designed for easy application onto cables, enhancing identification in electrical systems. Its construction ensures durability and effective performance, making it Ideal for various industrial settings.
Manufactured from Zero Halogen polyoxymethylene for excellent chemical resistance
Resistant to key industrial fluids, ensuring reliability in harsh conditions
Temperature resistant from -40°C to 106°C, suitable for diverse environments
Easy to apply directly onto wires for quick and secure identification
Related links
- TE Connectivity STD Snap-On Cable Marker Pre-printed "R" 5.8 mm Cable, 1-1768046-9
- TE Connectivity STD Snap-On Cable Marker Pre-printed "/" 5.8 mm Cable, 2-1768046-2
- TE Connectivity STD Snap-On Cable Marker Pre-printed "N" 5.8 mm Cable, 1-1768046-4
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "C" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "2" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "F" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "D" 5.8 mm Cable,
