TE Connectivity STD Snap-On Cable Marker, Black, Pre-printed "/", 8.5 mm Cable Yellow, 5.8 mm Cable, 2-1768046-2
- RS Stock No.:
- 785-489
- Mfr. Part No.:
- 2-1768046-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 1000 units)*
$412.28
(exc. GST)
$453.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $412.28 | $0.412 |
*price indicative
- RS Stock No.:
- 785-489
- Mfr. Part No.:
- 2-1768046-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | / | |
| Series | STD | |
| Minimum Cable Diameter | 5.8mm | |
| Maximum Cable Diameter | 8.5mm | |
| Legend Colour | Black | |
| Length | 5.6mm | |
| Width | 7.5mm | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | UL 94 HB | |
| Fire Behaviour | UL 94HB | |
| Resistance Features | Chemical Resistant, Fuel Resistant, Oil Resistant, Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend / | ||
Series STD | ||
Minimum Cable Diameter 5.8mm | ||
Maximum Cable Diameter 8.5mm | ||
Legend Colour Black | ||
Length 5.6mm | ||
Width 7.5mm | ||
Printable No | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals UL 94 HB | ||
Fire Behaviour UL 94HB | ||
Resistance Features Chemical Resistant, Fuel Resistant, Oil Resistant, Solvent Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Marker is designed for secure wire identification and labelling, utilising a Snap on feature for easy application on cables ranging from 5.8 mm to 8.5 mm in diameter.
Manufactured from Zero Halogen polyoxymethylene for enhanced durability
Self-extinguishing and UL94 HB rated for safety in extreme conditions
Features a chevron cut for precise alignment of multiple markers
Available in white and yellow with pre-printed black legends for clear visibility
Related links
- TE Connectivity STD Snap-On Cable Marker Pre-printed "R" 5.8 mm Cable, 1-1768046-9
- TE Connectivity STD Snap-On Cable Marker Pre-printed "N" 5.8 mm Cable, 1-1768046-4
- TE Connectivity STD Snap-On Cable Marker Pre-printed "G" 5.8 mm Cable, 1768046-1
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "." 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "D" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "2" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "C" 5.8 mm Cable,
