TE Connectivity STB Snap-On Cable Marker, Black, Pre-printed "6", 4.5 mm Cable Blue, 3.25 mm Cable, 1-1768039-8

Subtotal (1 box of 3000 units)*

$381.93

(exc. GST)

$420.12

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$381.93$0.127

*price indicative

RS Stock No.:
787-002
Mfr. Part No.:
1-1768039-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Fixing Method

Snap-On

Product Type

Cable Marker

Marker Type

Snap-On

Legend

6

Series

STB

Minimum Cable Diameter

3.25mm

Maximum Cable Diameter

4.5mm

Legend Colour

Black

Length

3mm

Width

4.5mm

Printable

No

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

Blue

Maximum Operating Temperature

106°C

Fire Behaviour

UL 94HB

Standards/Approvals

UL 94 HB

Resistance Features

Fuel Resistant, Oil Resistant

COO (Country of Origin):
DE
The TE Connectivity STD marker is an essential tool for the permanent identification of wires and small cables, utilising a side-entry design for easy installation post-termination.,

Operating temperature range from -40°C to 106°C ensures versatility in various environments

Manufactured from zero halogen materials for enhanced safety in sensitive applications

Offers excellent resistance to burning, with UL94 HB rating and no harmful elements

Ten sizes accommodate cable diameters from 1.0 to 19.0mm for comprehensive compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy