HellermannTyton Helagrip Slide-On Cable Marker, White, Pre-printed "6", 3 mm Cable Blue, 1 mm Cable, 901-10273

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$35.62

(exc. GST)

$39.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 16 November 2026
  • Plus 50 unit(s) shipping from 11 January 2027
  • Plus 50 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 14$35.62$0.036
15 - 49$34.37$0.034
50 +$32.77$0.033

*price indicative

RS Stock No.:
391-306
Mfr. Part No.:
901-10273
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Slide-On

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

6

Series

Helagrip

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Legend Colour

White

Length

3.5mm

Width

3.3mm

Printable

No

Material

Polyvinyl Chloride

Marker Colour

Blue

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Fire Behaviour

UL 94 V-0

Resistance Features

Fuel Resistant, Alkali Resistant, Acid Resistant

COO (Country of Origin):
GB

HellermanTyton Helagrip Series Cable Marker, 3.5mm Length, Blue - 901-10273


This cable marker is a pre-printed PVC identification tag designed for labelling individual conductors and small cables in industrial wiring and control installations. It is supplied on reels for installation prior to termination and features a chevron end cut that allows markers to lock together and maintain alignment along wiring runs.

Features & Benefits


• UL94 V-0 material reduces flame propagation risk in confined spaces
• Withstands operating temperatures from -65°C to 105°C
• Resists fuel, alkali and acid for chemical exposure environments
• Flexible PVC returns securely to the cable for lasting retention
• Characters include 0–9, A–Z and common electrical symbols for clear ID
• Available in blue body with white legend for Visual contrast

**Applications**


• Suitable for marking control cables in automation panels
• Ideal for wiring runs in electronics assembly and test rigs
• Used with looms and bundles before connector termination
• Can be used for identification in mechanical equipment harnesses

How are the markers applied relative to cable termination?


They are fitted onto conductors before termination so the legend remains visible after connectors are attached.

What cable diameter range does one size accommodate?


The design fits a range of outside diameters by flexing to conform to varying cable thicknesses.

How are multiple legends kept aligned along a run?


The chevron end cut enables adjacent markers to interlock and maintain linear text positioning.

What material characteristics support longevity in harsh environments?


The PVC compound is cadmium-free, chemically resistant and engineered to retain legibility under intermittent higher temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy